
24-position, 2-row unshrouded header with 2.54mm pitch. Features straight, through-hole mounting with solder termination. Male pin contacts made of brass with gold plating, rated for 3A current and 200V voltage. Operating temperature range from -55°C to 85°C, with a UL94 V-0 flammability rating. Housing is black, and the component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Hirose A1-24PA-2.54DSA(71) technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.236inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 30.18mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Through Hole |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 70 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | A1 |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |