Hirose A1-2630SCC technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Height | 1.8mm |
| Length | 11.5mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | A1 |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose A1-2630SCC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.