
26-position, 2-row male header connector with a 0.1-inch pitch and 0.1-inch row spacing. Features gold-plated brass contacts, a right-angle orientation, and through-hole mounting with solder termination. Designed for board-to-board applications, it offers a maximum current rating of 3A and a voltage rating of 200V AC. Operates within a temperature range of -55°C to 85°C. Includes a locking mechanism and a black insulator.
Checking distributor stock and pricing after the page loads.
Hirose A1-26PA-2.54DS(71) technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.236inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 14.6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 33.02mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | A1 |
| Termination | Solder |
| RoHS | Compliant |