
8-position, 2-row unshrouded header with a 2.54mm pitch. Features right-angle, through-hole mounting and solder termination. Constructed with brass contacts plated in gold, offering a 3A max current rating and 200V max AC voltage rating. Operates across a temperature range of -55°C to 85°C. Housing color is black.
Hirose A1-8PA-2.54DS(71) technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.236inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 14.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | A1 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose A1-8PA-2.54DS(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.