
This 2-position shrouded header features a black PBT insulation material and a gold-plated brass contact. It is designed for through-hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The header is lead-free and RoHS compliant, with a flammability rating of UL94 V-0.
Hirose A2-2PA-2.54DS(71) technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Mating Length | 0.236inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | A2 |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Hirose A2-2PA-2.54DS(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
