
Unshrouded header with 3 positions and a 2.54mm pitch. Features straight, through-hole mounting with solder termination. Male pin contacts made of brass with gold plating, rated for 3A current and 200V AC. Operates within a temperature range of -55°C to 85°C. Black insulated housing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose A2-3PA-2.54DSA(71) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.236inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.54mm |
| Housing Color | Black |
| Insulation | Insulated |
| Lead Free | Lead Free |
| Length | 7.32mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | A2 |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Hirose A2-3PA-2.54DSA(71) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.