Unshrouded header, right-angle, through-hole mount, 4 positions, 1 row, 2.54mm pitch. Features gold-plated brass male pin contacts with a 0.236-inch mating length, rated for 3A max current and 200V max voltage. Operates from -55°C to 85°C, with a PBT insulation material and UL94 V-0 flammability rating. Housing and insulation are black.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose A2-4PA-2.54DS(71) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Mating Length | 0.236inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 10.66mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 9.86mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | A2 |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Hirose A2-4PA-2.54DS(71) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.