
10-position, 2-row unshrouded header with a 2mm contact pitch. Features straight, surface-mount termination with gold-plated brass male pin contacts. Rated for 200V AC and 1A current, with a contact mating length of 0.138 inches. Housing color is brown, and the component is lead-free and RoHS compliant.
Hirose A3-10PA-2SV(71) technical specifications.
| Color | Brown |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.138inch |
| Contact Pitch | 2mm |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Contact Voltage Rating (AC) | 200V |
| Current Rating | 1A |
| Gender | Male |
| Housing Color | Brown |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | A3 |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Hirose A3-10PA-2SV(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.