
Unshrouded header with 12 positions and 2 rows, featuring a 2mm contact pitch. Male pin contacts made of brass with gold plating offer a 1A current rating and 200V AC voltage rating. This straight, surface mount component has a brown housing and is designed for solder termination. Operating temperature range is -55°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose A3-12PA-2SV(71) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose A3-12PA-2SV(71) technical specifications.
| Color | Brown |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.138inch |
| Contact Pitch | 2mm |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Contact Voltage Rating (AC) | 200V |
| Current Rating | 1A |
| Depth | 4mm |
| Gender | Male |
| Housing Color | Brown |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | A3 |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Hirose A3-12PA-2SV(71) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
