20-position, 2-row unshrouded header with a 2mm pitch. Features straight, surface-mount termination with solder cup contacts. Male pin contacts are brass with gold plating, rated for 1A current and 200V voltage. Housing is brown, with a temperature range of -55°C to 85°C. Lead-free and RoHS compliant.
Hirose A3-20PA-2SV(71) technical specifications.
| Color | Brown |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.138inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Gender | Male |
| Housing Color | Brown |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | A3 |
| Termination | Solder |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| RoHS | Compliant |
Download the complete datasheet for Hirose A3-20PA-2SV(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
