32-position, 2-row unshrouded header with a 2mm pitch and 0.079-inch row spacing. Features straight, surface mount termination with male pin contacts made of gold-plated brass. Rated for 1A current and 200V, with an operating temperature range of -55°C to 85°C. Insulated housing is brown and lead-free.
Hirose A3-32PA-2SV(71) technical specifications.
| Color | Brown |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.138inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Gender | Male |
| Housing Color | Brown |
| Insulation | Insulated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | A3 |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Hirose A3-32PA-2SV(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.