
This 36-position shrouded header features a 2-row design with a 0.079inch pitch, suitable for through-hole mounting. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The header is made of bronze with a gold contact finish and is plated with gold. It is RoHS compliant and has a flammability rating of UL94 V-0.
Hirose A3-36DA-2DS(71) technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | A3 |
| Termination | Solder |
| Voltage Rating (AC) | 200V |
| RoHS | Compliant |
Download the complete datasheet for Hirose A3-36DA-2DS(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
