
2mm pitch, right-angle receptacle socket strip with 44 positions and 2 rows. Features gold-plated bronze male contacts with a square shape and female socket contact type. Rated for 200V AC and 1A current, with a flammability rating of UL94 V-0. Operates across a temperature range of -55°C to 85°C. Insulated nylon housing in black, with a length of 44mm and depth of 7.3mm. RoHS compliant and supplied in a tray.
Hirose A3-44DA-2DS(71) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Pitch | 2mm |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Contact Voltage Rating (AC) | 200V |
| Current Rating | 1A |
| Depth | 7.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation | Insulated |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 44mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A3 |
| Termination | Solder |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| RoHS | Compliant |
Download the complete datasheet for Hirose A3-44DA-2DS(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
