
50-position, 2-row right-angle socket strip with 2mm pitch. Features gold-plated bronze female socket contacts with a square shape, designed for solder termination. Housing and insulation are black nylon, rated UL94 V-0 for flammability. Operates within a temperature range of -55°C to 85°C, with a maximum voltage rating of 200V AC and a maximum current rating of 1A. Lead-free and RoHS compliant, packaged in a tray.
Hirose A3-50DA-2DS(71) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 7.3mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 50mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | A3 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose A3-50DA-2DS(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.