
6-position, 2-row female socket strip for board-to-board applications. Features 2mm pitch and row spacing, with gold-plated bronze contacts for reliable mating. Rated for 1A current and 200V AC/DC, operating from -55°C to 85°C. Surface mount termination with solder style, insulated with UL94 V-0 rated brown polyphenylene. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Hirose A3-6DA-2SV(93) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Insulation | Insulated |
| Insulation Color | Brown |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Mated Stacking Heights | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | A3 |
| Termination | Solder |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| RoHS | Compliant |
Download the complete datasheet for Hirose A3-6DA-2SV(93) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.