
8-position, 2-row unshrouded header with a 2mm pitch, designed for surface mount applications. Features gold-plated brass male pin contacts with a square shape and a 1A current rating. The straight, male connector has a polyphenylene insulation material and a brown housing, rated for 200V AC and operating temperatures from -55°C to 85°C. This lead-free, RoHS compliant component offers a mated stacking height of 8.8mm and a UL94 V-0 flammability rating.
Hirose A3-8PA-2SV(71) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Brown |
| Insulation Color | Brown |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Length | 8mm |
| Mated Stacking Heights | 8.8mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | A3 |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Hirose A3-8PA-2SV(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.