
Female, straight, 2-position interconnection device with a 2mm pitch. Features gold-plated bronze contacts, a 1A current rating, and a 200V AC voltage rating. Operating temperature range from -55°C to 85°C. Housing is black, UL94 V-0 flammability rated, and lead-free.
Hirose A3-SP(A) technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.138inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 3.95mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | A3 |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose A3-SP(A) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
