Hirose A3-TA2630HC technical specifications.
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | A3 |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose A3-TA2630HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.