
12-position, 2-row female receptacle with 2mm pitch, straight orientation, and surface mount termination. Features gold-plated bronze female socket contacts for mating, offering a 1A current rating and 200V voltage rating. The brown polyphenylene insulation material has a UL94 V-0 flammability rating. This RoHS compliant component is lead-free and designed for a 6mm mated stacking height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose A3A-12DA-2SV(71) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Brown |
| Insulation Color | Brown |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Mated Stacking Heights | 6mm |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | A3 |
| Termination | Solder |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| RoHS | Compliant |
Download the complete datasheet for Hirose A3A-12DA-2SV(71) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
