
16-position, 2-row unshrouded header with a 2mm pitch, designed for surface mount applications. Features gold-plated brass male pin contacts with a square shape, rated for 2A current and 200V voltage. The brown polyphenylene insulation material offers a UL94 V-0 flammability rating. This lead-free, RoHS-compliant component is suitable for automotive use and has a mated stacking height of 8.8mm.
Hirose A3A-16PA-2SV(71) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Brown |
| Insulation Color | Brown |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Mated Stacking Heights | 8.8mm |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A3 |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Hirose A3A-16PA-2SV(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.