20-position, 2-row unshrouded male header with a 2mm pitch, designed for surface mount termination. Features gold-plated brass male pin contacts with a square shape, rated for 1A current and 200V voltage. The straight, straight orientation header has a 1.8mm height and 20mm length, with a mated stacking height of 8.8mm. Constructed with polyphenylene insulation in brown, it boasts a UL94 V-0 flammability rating and is lead-free and RoHS compliant.
Hirose A3A-20PA-2SV(71) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 1.8mm |
| Housing Color | Brown |
| Insulation Color | Brown |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Length | 20mm |
| Mated Stacking Heights | 8.8mm |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A3 |
| Termination | Solder |
| Voltage Rating | 200V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose A3A-20PA-2SV(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.