
32-position, 2-row straight shrouded header receptacle for board-to-board applications. Features 2mm contact pitch with gold-plated bronze female socket contacts. Rated for 200V AC and 1A current, with a UL94 V-0 flammability rating. Surface mount termination with a mated stacking height of 6mm. Polyphenylene insulation in brown, with a brown housing. Lead-free and RoHS compliant.
Hirose A3A-32DA-2SV(71) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Pitch | 2mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Contact Voltage Rating (AC) | 200V |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Brown |
| Insulation Color | Brown |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Mated Stacking Heights | 6mm |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | A3 |
| Termination | Solder |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| RoHS | Compliant |
Download the complete datasheet for Hirose A3A-32DA-2SV(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.