
6-position, 2-row, 2mm pitch unshrouded header for board-to-board applications. Features straight, surface mount termination with gold-plated brass male pin contacts. Rated for 1A current and 200V voltage, with a maximum operating temperature of 85°C. Constructed with polyphenylene insulation in a brown housing, meeting UL94 V-0 flammability rating and lead-free, RoHS compliant standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose A3A-6PA-2SV(71) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Brown |
| Insulation Color | Brown |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Mated Stacking Heights | 8.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A3 |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Hirose A3A-6PA-2SV(71) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.