
8-position, 2-row, 2mm pitch female socket strip for board-to-board applications. Features straight, surface-mount termination with gold-plated bronze contacts. Rated for 1A current and 200V AC, operating between -55°C and 85°C. Brown housing, lead-free, and RoHS compliant.
Hirose A3A-8DA-2SV(71) technical specifications.
| Color | Brown |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 4mm |
| Gender | Female |
| Housing Color | Brown |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | A3 |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Hirose A3A-8DA-2SV(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
