Right angle board connector featuring 10 male pin contacts arranged in 2 rows with a 0.079 inch pitch. Solder termination with gold-plated brass contacts ensures reliable connection. Rated for 2A current and 200V, operating between -55°C and 85°C. Through-hole mounting and a locking mechanism are incorporated into the black insulator housing.
Hirose A3B-10PA-2DS(71) technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.138inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 7.75mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | A3 |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Hirose A3B-10PA-2DS(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
