
14-position, 2-row straight wire housing with 2mm pitch for crimp termination. Features female socket contacts made of gold-plated bronze, rated for 1A current and 200V. This free-hanging, cable-mount component has a black housing, operating temperature range of -55°C to 85°C, and is lead-free and RoHS compliant.
Hirose A3B-14D-2C technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 7mm |
| Gender | Female |
| Height | 4mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | A3 |
| Termination | Crimp |
| Voltage Rating | 200V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose A3B-14D-2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
