
14-position, 2-row unshrouded header with a 2mm pitch. Features right-angle, through-hole mounting with solder termination. Male pin contacts are brass with gold plating, rated for 1A current and 200V AC. Operating temperature range is -55°C to 85°C. Housing is black, UL94 V-0 flammability rated, and lead-free.
Hirose A3B-14PA-2DS(71) technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.138inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 7.75mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | A3 |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Hirose A3B-14PA-2DS(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
