
28-position, 2-row unshrouded header with a 2mm pitch, featuring straight, through-hole mounting and solder termination. Male pin contacts made of brass with gold plating offer a 1A current rating and 200V voltage rating. The black insulated housing has a depth of 4mm and a length of 28mm, operating within a temperature range of -55°C to 85°C. This lead-free, RoHS-compliant component is supplied in bulk packaging.
Hirose A3B-28PA-2DSA(71) technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.138inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 4mm |
| Housing Color | Black |
| Insulation | Insulated |
| Lead Free | Lead Free |
| Length | 28mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | A3 |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Hirose A3B-28PA-2DSA(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.