
Rectangular wire housing for 4-position, 2mm pitch crimp termination. Features a straight, 2-row, female socket configuration with a 1A current rating and 200V AC voltage rating. This black, lead-free, RoHS-compliant housing is designed for cable mounting and operates within a temperature range of -55°C to 85°C.
Hirose A3B-4D-2C technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 7mm |
| Gender | Female |
| Height | 4mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | A3 |
| Termination | Crimp |
| Voltage Rating (AC) | 200V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose A3B-4D-2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
