
Rectangular wire housing for cable mounting, featuring 6 positions and 2 rows with a 2mm contact pitch. This female housing accepts female socket contacts made of gold-plated bronze, rated for 200V AC and 1A current. Designed for straight orientation, it operates within a temperature range of -55°C to 85°C and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Pitch | 2mm |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Contact Voltage Rating (AC) | 200V |
| Current Rating | 1A |
| Depth | 7mm |
| Gender | Female |
| Height | 4mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | A3 |
| Termination | Crimp |
| Voltage Rating | 200V |
| Width | 4mm |
| RoHS | Compliant |
