
Automotive-grade, unshrouded header connector featuring 8 positions and 2 rows with a 2mm pitch. This straight, through-hole mount component utilizes male pin contacts with gold plating over brass for reliable connectivity. Rated for a maximum current of 1A and a maximum voltage of 200V AC, it operates across a temperature range of -55°C to 85°C. The black housing ensures durability, and the solder termination provides a secure connection.
Hirose A3B-8PA-2DSA(71) technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.138inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 4mm |
| Housing Color | Black |
| Length | 8mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | A3 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose A3B-8PA-2DSA(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.