
14-position, 2-row male header with a 2mm pitch, designed for through-hole mounting. Features gold-plated brass male pin contacts, rated for 1A current and 200V AC. The straight, black housing offers a compact profile with dimensions of 14mm length, 4.4mm height, and 4mm depth. Operating temperature range spans from -55°C to 85°C, with lead-free and RoHS compliant construction.
Hirose A3C-14P-2DSA technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 4mm |
| Gender | Male |
| Height | 4.4mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | A3 |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Hirose A3C-14P-2DSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.