Conn Unshrouded Header HDR 14 POS 2mm Solder ST Top Entry Thru-Hole Automotive Bag
Hirose A3C-14P-2DSA(30) technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 14 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| Max Voltage Rating | 200VAC |
| Height | 4.4mm |
| Mating Length | 3.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirose A3C-14P-2DSA(30) to view detailed technical specifications.
No datasheet is available for this part.