
Unshrouded header with 16 positions and 2 rows, featuring a 2mm pitch and straight, through-hole mounting. This male connector offers brass contacts with gold plating, a 1A current rating, and a 200V voltage rating. The black housing is constructed from durable materials and is lead-free and RoHS compliant. Ideal for board-to-board applications, this component is supplied in bulk packaging.
Hirose A3C-16P-2DSA technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Gender | Male |
| Height | 4.4mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 16mm |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | A3 |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Hirose A3C-16P-2DSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.