
This 18-position shrouded header features a bronze contact material and a gold mating finish. It is constructed from PBT insulation material and has a black housing and insulation color. The header is rated for 200V AC and is available in bulk packaging. It is not RoHS compliant and contains lead.
Hirose A3C-18DA-2DSC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Contains Lead |
| Mated Stacking Heights | 6mm |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | A3 |
| Termination | Solder |
| Voltage Rating (AC) | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose A3C-18DA-2DSC to view detailed technical specifications.
No datasheet is available for this part.