
50-position, 2-row straight female socket header for board-to-board applications. Features gold-plated bronze square contacts with a 2mm pitch and 1A current rating. Designed for through-hole mounting with a 6mm mated stacking height and 200V voltage rating. Constructed with a black PBT housing and insulation, meeting UL94 V-0 flammability standards. Lead-free and RoHS compliant, supplied in tray packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose A3C-50DA-2DSA(71) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Mated Stacking Heights | 6mm |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | A3 |
| Termination | Solder |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| RoHS | Compliant |
Download the complete datasheet for Hirose A3C-50DA-2DSA(71) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.