50-position, 2-row, 2mm pitch female socket strip connector with straight, through-hole mounting and solder termination. Features gold-plated bronze square contacts, a 1A current rating, and a 200V voltage rating. The black PBT housing and insulation offer UL94 V-0 flammability resistance. Designed for mated stacking heights of 6mm, this lead-free and RoHS compliant component is supplied in a tray.
Hirose A3C-50DA-2DSC(71) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Mated Stacking Heights | 6mm |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | A3 |
| Termination | Solder |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| RoHS | Compliant |
Download the complete datasheet for Hirose A3C-50DA-2DSC(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.