
This 50-position 2-row through hole female socket header from Hirose features a black housing and lead free construction. The header has 50 female contacts with a gold plating and is made from bronze. It is available in a package quantity of 100 and is packaged in a rail/tube format. The header has a pitch of 0.079inch and a row spacing of 0.079inch. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Sign in to ask questions about the Hirose A3C-50DA-2DSE(71) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose A3C-50DA-2DSE(71) technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | A3 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose A3C-50DA-2DSE(71) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.