
6-position, 2-row unshrouded header with a 2mm pitch. Features straight, through-hole mounting with solder termination. Male pin contacts are brass with gold plating, rated for 1A current and 200V voltage. Black housing, 4.4mm height, and 6mm length. Lead-free and RoHS compliant.
Hirose A3C-6P-2DSA technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Gender | Male |
| Height | 4.4mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 6mm |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | A3 |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Hirose A3C-6P-2DSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
