
This 14-position female socket header features a black housing and is constructed with bronze contacts plated with gold. It is lead-free and compliant with RoHS regulations. The header is designed for through-hole mounting and is available in quantities of 300 per packaging unit. The contacts are arranged in two rows with a pitch of 0.079 inch and a row spacing of 0.079 inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose A3D-14DA-2DSE(71) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | A3 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose A3D-14DA-2DSE(71) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
