
18-position, 2-row female receptacle connector with a 2mm pitch. Features gold-plated bronze female socket contacts with a square shape, designed for PCB mounting via through-hole termination. Offers a 1A current rating and 200V AC voltage rating. The black PBT housing has a height of 4.2mm and a length of 18mm, with a mated stacking height of 6mm. Rated UL94 V-0 for flammability.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4.2mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Contains Lead |
| Length | 18mm |
| Mated Stacking Heights | 6mm |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Package Quantity | 240 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | A3 |
| Termination | Solder |
| Voltage Rating (AC) | 200V |
| RoHS | Not Compliant |