
8-position, 2-row female socket strip receptacle with 2mm pitch for board-to-board applications. Features gold-plated bronze contacts with a square shape, rated for 1A current and 200V voltage. The black PBT housing and insulation offer UL94 V-0 flammability resistance. Designed for through-hole mounting with a solder termination, this component supports a 6mm mated stacking height and is RoHS compliant.
Hirose A3D-8DA-2DSE(71) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Mated Stacking Heights | 6mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | A3 |
| Termination | Solder |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| RoHS | Compliant |
Download the complete datasheet for Hirose A3D-8DA-2DSE(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.