
This 44-position, 2-row through hole header features a black housing and brass contacts with a gold plating. The header has a height of 7.87mm and a length of 52mm, with a pitch of 0.079inch and a row spacing of 0.079inch. The contacts are male pins with a termination of solder. The header is packaged in a rail/tube format with 45 units per package.
Hirose A3E-44PA-2DSA technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 7.87mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 52mm |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Row Spacing | 0.079inch |
| Series | A3E |
| Termination | Solder |
| Width | 6.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.