Hand Tools TOOL APPL F 20-22AWG GT8E SERIES
Hirose AP105-GT8B-2428S technical specifications.
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | GT8E |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose AP105-GT8B-2428S to view detailed technical specifications.
No datasheet is available for this part.