Attenuators - Interconnects LP ATTENUATOR 6DB
Hirose AT-1006(40) technical specifications.
| Attenuation Value | 6dB |
| Impedance | 50R |
| Max Power Dissipation | 10W |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | AT-1000 |
| RoHS | Compliant |
Download the complete datasheet for Hirose AT-1006(40) to view detailed technical specifications.
No datasheet is available for this part.