Hirose AT-103V technical specifications.
| Attenuation Value | 3dB |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Power Dissipation | 2W |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Hirose AT-103V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
