Attenuators - Interconnects LP ATTENUATOR 20DB
Checking distributor stock and pricing after the page loads.
Hirose AT-120(40) technical specifications.
| Attenuation Value | 20dB |
| Impedance | 50R |
| Max Power Dissipation | 1W |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | AT-100 |
| RoHS | Compliant |