Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose AT-120V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Attenuation Value | 20dB |
| Contact Plating | Gold |
| Frequency | 18GHz |
| Gender | Male to Male |
| Height | 9mm |
| Impedance | 50R |
| Length | 26.3mm |
| Max Frequency | 18GHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 2W |
| Orientation | Straight |
| Packaging | Bulk |
| Width | 26.3mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose AT-120V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
