Attenuators - Interconnects LP ATTENUATOR 26DB
Hirose AT-126(40) technical specifications.
| Attenuation Value | 26dB |
| Impedance | 50R |
| Max Power Dissipation | 1W |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | AT-100 |
| RoHS | Compliant |
No datasheet is available for this part.