The Hirose AT-501 is a 1dB attenuation value attenuator with an impedance of 50 ohms and a length of 44.2mm. It operates within a temperature range of -10°C to 65°C and has a maximum power dissipation of 2 watts. The device is compliant with RoHS regulations and is packaged individually.
Hirose AT-501 technical specifications.
| Attenuation Value | 1dB |
| Impedance | 50R |
| Length | 44.2mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 2W |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | AT |
| RoHS | Compliant |
Download the complete datasheet for Hirose AT-501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.